CNY17F-2
vs
SFH6156-1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.60.00.80
|
8541.40.80.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
63%
|
40%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
9
|
4
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare CNY17F-2 with alternatives
Compare SFH6156-1 with alternatives