CNY75A
vs
CNY75A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
ISOCOM COMPONENTS LTD
|
Package Description |
DIP-6
|
PLASTIC, DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
90 V
|
90 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
63%
|
63%
|
Dark Current-Max |
150 nA
|
150 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
14
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Current Transfer Ratio-Min |
|
15%
|
Forward Voltage-Max |
|
1.6 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.16 W
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
|
|
|
Compare CNY75A with alternatives
Compare CNY75A with alternatives