CO4305-24.000-TR
vs
SG-8002CE24.0000M-PCBL0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
SEIKO EPSON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 10 INCH
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
4 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
5 TTL, 20 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.8mm
|
3.2mm x 2.5mm x 1.05mm
|
Rise Time-Max |
4 ns
|
3 ns
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
2.97 V
|
2.7 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Gold (Au)
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, CERAMIC, SON-4
|
Number of Terminals |
|
4
|
|
|
|
Compare CO4305-24.000-TR with alternatives
Compare SG-8002CE24.0000M-PCBL0 with alternatives