COP411C-XXX/WM vs COP411C-XXX/WM feature comparison

COP411C-XXX/WM National Semiconductor Corporation

Buy Now Datasheet

COP411C-XXX/WM Texas Instruments

Buy Now Datasheet
Source Content uid COP411C-XXX/WM COP411C-XXX/WM
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 4 4
Boundary Scan NO NO
CPU Family COP400 COP400
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm 12.8 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 15 15
Number of Serial I/Os 1 1
Number of Terminals 20 20
Number of Timers
On Chip Data RAM Width 4 4
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16 16
RAM (words) 32 32
ROM (words) 512 512
ROM Programmability MROM MROM
Seated Height-Max 2.65 mm 2.65 mm
Speed 4 MHz 4 MHz
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.4 V 2.4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2

Compare COP411C-XXX/WM with alternatives

Compare COP411C-XXX/WM with alternatives