CP-01418100
vs
RM362-122-452-0256-076
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CVILUX CORP
|
AIRBORN INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .120- .126
|
HOLE .086-.098
|
Body Breadth |
0.394 inch
|
0.275 inch
|
Body Depth |
0.764 inch
|
0.552 inch
|
Body Length |
1.953 inch
|
3.78 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S0P18
|
|
Contact Finish Mating |
SN ON NI
|
AU
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN LEAD
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
BRASS
|
|
Contact Resistance |
10 mΩ
|
15 mΩ
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Durability |
100 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
6.672 N
|
.695 N
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYPHENYLENE SULFIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
MOUNTING FLANGE
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-65 °C
|
Rated Current (Signal) |
9 A
|
3 A
|
Reference Standard |
UL
|
|
Terminal Length |
0.138 inch
|
0.14 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
18
|
122
|
Withdrawl Force-Min |
.973 N
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
Mating Contact Pitch |
|
0.075 inch
|
Mating Contact Row Spacing |
|
0.075 inch
|
Number Of PCB Rows |
|
3
|
Number of Rows Loaded |
|
3
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Pitch |
|
1.905 mm
|
|
|
|
Compare CP-01418100 with alternatives
Compare RM362-122-452-0256-076 with alternatives