CQA-K2010100R-30%50PPM/KNB16 vs CQA2010100R-30%50PPM/KNB8 feature comparison

CQA-K2010100R-30%50PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet

CQA2010100R-30%50PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.75 mm 0.75 mm
Package Length 5.2 mm 5.2 mm
Package Style SMT SMT
Package Width 2.7 mm 2.7 mm
Packing Method TR, BLISTER, 13 INCH TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard TS 16949 TS 16949
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance -30% -30%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Terminal Finish TIN OVER NICKEL

Compare CQA-K2010100R-30%50PPM/KNB16 with alternatives

Compare CQA2010100R-30%50PPM/KNB8 with alternatives