CR-02FLF--698K vs WR04X6983FGR feature comparison

CR-02FLF--698K Viking Tech Corp

Buy Now Datasheet

WR04X6983FGR Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VIKING TECH CORP WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series CR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method BULK TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 698000 Ω 698000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Additional Feature RATED AC VOLTAGE : 50

Compare CR-02FLF--698K with alternatives

Compare WR04X6983FGR with alternatives