CR0603-16W-1601FT-13 vs WCR0603-1K6FA feature comparison

CR0603-16W-1601FT-13 VENKEL LTD

Buy Now Datasheet

WCR0603-1K6FA TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 13 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 1600 Ω 1600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Reference Standard AEC-Q200

Compare CR0603-16W-1601FT-13 with alternatives

Compare WCR0603-1K6FA with alternatives