CR0805AJ/-000ELF vs AR0805JR-070RL feature comparison

CR0805AJ/-000ELF Bourns Inc

Buy Now Datasheet

AR0805JR-070RL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC YAGEO CORP
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 12 Weeks 20 Weeks
Additional Feature RATED CURRENT: 2A LASER TRIMMABLE, RATED CURRENT: 2A
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish TIN OVER NICKEL Nickel/Gold (Ni/Au)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Samacsys Manufacturer YAGEO

Compare CR0805AJ/-000ELF with alternatives

Compare AR0805JR-070RL with alternatives