CR0805F499KP100.25W vs CR204993FB feature comparison

CR0805F499KP100.25W Ever Ohms Technology Co Ltd

Buy Now Datasheet

CR204993FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 10 Inch BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 499000 Ω 499000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0805
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR0805F499KP100.25W with alternatives

Compare CR204993FB with alternatives