CR0805F61K9P20
vs
RMF10FT6192
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVER OHMS TECHNOLOGY CO LTD
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, Paper, 13 Inch
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
61900 Ω
|
61900 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
CR
|
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CR0805F61K9P20 with alternatives
Compare RMF10FT6192 with alternatives