CR10C-8
vs
TLS106-4
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active Unconfirmed
|
| Package Description |
Post/Stud Mount, O-Mupm-D2
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.30.00.80
|
8541.30.00.80
|
| Critical Rate of Rise of Off-State Voltage-Min |
20 V/Us
|
10 V/Us
|
| DC Gate Trigger Current-Max |
30 Ma
|
0.2 Ma
|
| DC Gate Trigger Voltage-Max |
2.5 V
|
1 V
|
| JESD-30 Code |
O-MUPM-D2
|
R-PSIP-W3
|
| Leakage Current-Max |
3 Ma
|
0.3 Ma
|
| Non-Repetitive Pk On-state Cur |
200 A
|
35 A
|
| Number of Terminals |
2
|
3
|
| On-state Current-Max |
10000 A
|
4000 A
|
| Operating Temperature-Max |
125 °C
|
110 °C
|
| Operating Temperature-Min |
-30 °C
|
-40 °C
|
| Package Body Material |
Metal
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Rectangular
|
| Package Style |
Post/Stud Mount
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RMS On-state Current-Max |
15.7 A
|
4 A
|
| Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
| Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Solder Lug
|
Wire
|
| Terminal Position |
Upper
|
Single
|
| Trigger Device Type |
Scr
|
Scr
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
No
|
| Additional Feature |
|
Sensitive Gate
|
| Circuit Commutated Turn-off Time-Nom |
|
100 µS
|
| Configuration |
|
Single
|
| Holding Current-Max |
|
5 Ma
|
| Number of Elements |
|
1
|
| Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
|
|
|