CR16-1692FF vs 9C06031A1692FKPFT feature comparison

CR16-1692FF ASJ Holdings Limited

Buy Now Datasheet

9C06031A1692FKPFT YAGEO Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e0 e3
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description CHIP, ROHS COMPLIANT
Additional Feature LASER TRIMMABLE
Construction Chip
Manufacturer Series RC0603
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 16900 Ω
Series RC0603
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare CR16-1692FF with alternatives

Compare 9C06031A1692FKPFT with alternatives