CR1616
vs
CR435
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EEMB CO LTD
|
EEMB CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Battery Chemistry |
LITHIUM MANGANESE DIOXIDE
|
MANGANESE DIOXIDE LITHIUM
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.05 Ah
|
0.05 Ah
|
Diameter |
16 mm
|
4.1 mm
|
Height |
1.6 mm
|
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Terminal Type |
BUTTON(-), FLAT(+)
|
FLAT(+), PIN(-)
|
Voltage |
3 V
|
3 V
|
Weight |
1.2 g
|
0.9 g
|
Base Number Matches |
1
|
1
|
Battery Size |
|
435
|
Cut-off Voltage |
|
2 V
|
Length |
|
35 mm
|
|
|
|