CR2424
vs
CR2428
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Part Package Code |
SOT
|
|
Package Description |
,
|
, SIP5,.1,215
|
Pin Count |
9/7
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
145000 kHz
|
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
Gain |
12.4 dB
|
21.87 dB
|
JESD-30 Code |
R-PSFM-T7
|
R-PSFM-P5
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
7
|
5
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
108 mA
|
48 mA
|
Supply Voltage-Max (Vsup) |
60 V
|
|
Supply Voltage-Min (Vsup) |
60 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Equivalence Code |
|
SIP5,.1,215
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
5.5 mm
|
|
|
|
Compare CR2424 with alternatives
Compare CR2428 with alternatives