CR2477
vs
CR2477T
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Active Unconfirmed
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
3A991.J.1
|
3A991.J.1
|
| HTS Code |
8506.80.00.00
|
8506.80.00.00
|
| Battery Chemistry |
Lithium Manganese Dioxide
|
Manganese Dioxide Lithium
|
| Battery Size |
2477
|
2477
|
| Battery Type |
Primary
|
Primary
|
| Capacity |
1 Ah
|
1 Ah
|
| Cut-off Voltage |
2 V
|
2 V
|
| Diameter |
24.5 Mm
|
24.5 Mm
|
| Height |
7.7 Mm
|
|
| Operating Temperature-Max |
85 °C
|
60 °C
|
| Operating Temperature-Min |
-30 °C
|
-20 °C
|
| Terminal Type |
Button(-), Flat(+)
|
Button(-), Flat(+)
|
| Voltage |
3 V
|
3 V
|
| Weight |
10.5 G
|
9.5 G
|
| Base Number Matches |
5
|
1
|
| Length |
|
7.7 Mm
|
|
|
|