CRCW06036801F100RT1 vs CRCW06036K80FKTABC feature comparison

CRCW06036801F100RT1 Vishay Intertechnologies

Buy Now Datasheet

CRCW06036K80FKTABC Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 RATED AC VOLTAGE (V): 75
Construction Chip Chip
JESD-609 Code e0 e3
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series D/CRCW
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare CRCW06036801F100RT1 with alternatives

Compare CRCW06036K80FKTABC with alternatives