CRCW0805200RFKEAC vs NMCR0805FT200R feature comparison

CRCW0805200RFKEAC Vishay Intertechnologies

Buy Now Datasheet

NMCR0805FT200R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC COLTAGE(V): 150
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Manufacturer Series NMCR
Series NMCR

Compare CRCW0805200RFKEAC with alternatives

Compare NMCR0805FT200R with alternatives