CRS0402-16W-1070FT vs CR-02FPF--107R feature comparison

CRS0402-16W-1070FT VENKEL LTD

Buy Now Datasheet

CR-02FPF--107R Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD VIKING TECH CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH BULK
Rated Power Dissipation (P) 0.063 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 107 Ω 107 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Manufacturer Series CR
Series CR

Compare CRS0402-16W-1070FT with alternatives

Compare CR-02FPF--107R with alternatives