CRSH1-4BK vs EK03WK feature comparison

CRSH1-4BK Central Semiconductor Corp

Buy Now Datasheet

EK03WK Sanken Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SANKEN ELECTRIC CO LTD
Package Description O-XALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.55 V
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 30 V
Reverse Current-Max 1000 µA 5 µA
Reverse Test Voltage 40 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Reverse Recovery Time-Max 0.2 µs

Compare CRSH1-4BK with alternatives

Compare EK03WK with alternatives