CS-5203A-1T3
vs
LX8385B-00CP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CHERRY SEMICONDUCTOR CORP
|
LINFINITY MICROELECTRONICS
|
Package Description |
, SIP3,.1TB
|
PLASTIC, TO-220, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.15 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.1 V
|
1.3 V
|
Input-Output Voltage Differential-Max |
6 V
|
10 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max (%/V) |
0.044
|
0.036
|
Load Regulation-Max(%) |
0.4%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
13 V
|
8 V
|
Output Voltage1-Min |
1.25 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
SFM
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Operating Temperature TJ-Max |
|
150 °C
|
|
|
|
Compare CS-5203A-1T3 with alternatives