CS-8284-5CTV3
vs
78L05ML-S08-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CHERRY SEMICONDUCTOR CORP
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
6.5 V
|
7 V
|
JESD-30 Code |
R-PZFM-T3
|
R-PDSO-G8
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Current1-Max |
5 A
|
0.04 A
|
Output Voltage1-Max |
5.1 V
|
5.25 V
|
Output Voltage1-Min |
4.9 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Voltage Tolerance-Max |
2%
|
5%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
4.9 mm
|
Operating Temperature TJ-Min |
|
|
Package Code |
|
SOP
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.87 mm
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.9 mm
|
|
|
|
Compare CS-8284-5CTV3 with alternatives
Compare 78L05ML-S08-T with alternatives