CS202-4D vs S106D1 feature comparison

CS202-4D Central Semiconductor Corp

Buy Now Datasheet

S106D1 Hutson Industries

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Part Package Code SFM
Package Description Flange Mount, R-Psfm-T3 Flange Mount, R-Psfm-T3
Pin Count 3
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 6 Weeks
Case Connection Anode Anode
Configuration Single Single
DC Gate Trigger Current-Max 0.2 Ma 0.2 Ma
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 Ma 3 Ma
JEDEC-95 Code TO-202AB TO-202
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Non-Repetitive Pk On-state Cur 30 A 40 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 4000 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount No No
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Trigger Device Type Scr Scr
Base Number Matches 1 1
Additional Feature Sensitive Gate
Critical Rate of Rise of Off-State Voltage-Min 8 V/Us
Leakage Current-Max 0.1 Ma
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 100 µA