CS51414ED8
vs
CS51414EDR8G
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
Sop,
|
Sop, Sop8,.25
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current/Voltage-Mode
|
Current/Voltage-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
40 V
|
40 V
|
| Input Voltage-Min |
4.5 V
|
4.5 V
|
| Input Voltage-Nom |
12 V
|
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
4 A
|
3 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck-Boost
|
| Switching Frequency-Max |
594 Khz
|
594 Khz
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
3
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
SOIC-8 Narrow Body
|
| Pin Count |
|
8
|
| Manufacturer Package Code |
|
751-07
|
| Factory Lead Time |
|
4 Weeks
|
| Additional Feature |
|
Current
|
| JESD-609 Code |
|
e3
|
| Length |
|
4.9 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Package Equivalence Code |
|
SOP8,.25
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Seated Height-Max |
|
1.75 Mm
|
| Supply Current-Max (Isup) |
|
0.03 Ma
|
| Technology |
|
Bipolar
|
| Terminal Finish |
|
Matte Tin (Sn) - Annealed
|
| Terminal Pitch |
|
1.27 Mm
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Width |
|
3.9 Mm
|
|
|
|