CS52015-1GT3
vs
EZ1117CMT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CHERRY SEMICONDUCTOR CORP
|
SEMTECH CORP
|
Package Description |
STRAIGHT, TO-220, 3 PIN
|
TO-263,
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
1.4 V
|
1.2 V
|
Dropout Voltage1-Nom |
1.05 V
|
|
Input-Output Voltage Differential-Max |
5.75 V
|
|
Input-Output Voltage Differential-Min |
1.5 V
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
e3
|
Line Regulation-Max (%/V) |
0.047
|
|
Load Regulation-Max(%) |
0.4%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
1.5 A
|
0.8 A
|
Output Voltage1-Max |
5.5 V
|
5.7 V
|
Output Voltage1-Min |
1.25 V
|
1.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
10.16 mm
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature TJ-Min |
|
|
Package Code |
|
TO-263
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
5.08 mm
|
Width |
|
8.965 mm
|
|
|
|
Compare EZ1117CMT with alternatives