CS5206-3GDP3 vs LX8117-33CDT feature comparison

CS5206-3GDP3 onsemi

Buy Now Datasheet

LX8117-33CDT Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code D2PAK
Package Description D2PAK-3 ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Max 1.4 V 1.2 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 17 V
Input Voltage-Max 10 V 10 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e0 e3
Length 10.18 mm 6.6 mm
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0132%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 6 A 0.8 A
Output Voltage1-Max 3.366 V 3.365 V
Output Voltage1-Min 3.234 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.67 mm 2.52 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8.405 mm 6.1 mm
Base Number Matches 1 2
Input Voltage-Min 4.25 V
Operating Temperature TJ-Min
Time@Peak Reflow Temperature-Max (s) 40

Compare CS5206-3GDP3 with alternatives

Compare LX8117-33CDT with alternatives