CSC08A036K80GPA
vs
4608X-AP2-681
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
BOURNS INC
|
Package Description |
CHIP
|
SIP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
38 Weeks
|
|
Construction |
Rectangular
|
Conformal
|
Element Power Dissipation |
0.3 W
|
0.3 W
|
First Element Resistance |
6800 Ω
|
680 Ω
|
JESD-609 Code |
e0
|
e0
|
Lead Length |
3.3 mm
|
3.43 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.95 mm
|
5.08 mm
|
Package Length |
20.07 mm
|
20.27 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SIP
|
SIP
|
Package Width |
2.49 mm
|
2.49 mm
|
Packing Method |
Bulk
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.3 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
6800 Ω
|
680 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
6800 Ω
|
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
FLAT
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.50
|
Lead Spacing |
|
2.54 mm
|
|
|
|
Compare CSC08A036K80GPA with alternatives
Compare 4608X-AP2-681 with alternatives