CSD75211W1723 vs PJS6415AE_S1_00001 feature comparison

CSD75211W1723 Texas Instruments

Buy Now Datasheet

PJS6415AE_S1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC PANJIT INTERNATIONAL INC
Package Description 1.70 X 2.30 MM, HALOGEN FREE AND ROHS COMPLIANT, WAFER LEVEL-12 GREEN, PLASTIC PACKAGE-6
Pin Count 12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 4.5 A 4.9 A
Drain-source On Resistance-Max 0.07 Ω 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PBGA-B12 R-PDSO-G6
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 12 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1.5 W
Pulsed Drain Current-Max (IDM) 4.5 A 19.6 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Operating Temperature-Min -55 °C

Compare CSD75211W1723 with alternatives

Compare PJS6415AE_S1_00001 with alternatives