CSTCC4M00G56-R0
vs
EFOMN4194T4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
PANASONIC CORP
|
Package Description |
CERAMIC PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TAPE AND REEL
|
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
4 MHz
|
4.19 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L7.2XB3.0XH1.55 (mm)/L0.283XB0.118XH0.061 (inch)
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CSTCC4M00G56-R0 with alternatives
Compare EFOMN4194T4 with alternatives