CT1-B2-34-650-321-C
vs
209-1-1-62-4-9M-50-A-V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
19.18 mm
|
26.06 mm
|
Body Height |
47 mm
|
66.29 mm
|
Body Length or Diameter |
63.5 mm
|
147.32 mm
|
Circuit Function |
SERIES TRIP
|
TRIP FREE
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
50 A
|
50 A
|
Rated Voltage(AC) |
250 V
|
240 V
|
Reference Standard |
CSA; UL
|
CSA; CUL; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
STUD
|
STUD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CT1-B2-34-650-321-C with alternatives
Compare 209-1-1-62-4-9M-50-A-V with alternatives