CTCB0805F-750H vs CTCB0805F-900H feature comparison

CTCB0805F-750H Central Technologies

Buy Now Datasheet

CTCB0805F-900H Central Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES CENTRAL TECHNOLOGIES
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805 0805
Construction Multilayer Chip Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Output Impedance 75 OHM Ω 90 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.5 A
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare CTCB0805F-750H with alternatives

Compare CTCB0805F-900H with alternatives