CTVS07RF-19-35PA vs KJA7Y19K35PA feature comparison

CTVS07RF-19-35PA Amphenol Corporation

Buy Now Datasheet

KJA7Y19K35PA ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature YES
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO
Mounting Type CABLE PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size 19
Termination Type CRIMP
Total Number of Contacts 66 66
Base Number Matches 1 1

Compare CTVS07RF-19-35PA with alternatives

Compare KJA7Y19K35PA with alternatives