CTX100-10-52LPR
vs
CTX100-1-52LP-R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Hortizontal Mount
|
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.0109 Ω
|
0.106 Ω
|
Inductance-Nom (L) |
100 µH
|
100.4 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
2.15 mm
|
|
Lead Length |
10 mm
|
|
Lead Spacing |
50.6 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
57 mm
|
|
Package Length |
27.5 mm
|
|
Package Style |
Toroidal
|
|
Packing Method |
Bulk
|
|
Rated Current-Max |
17.6 A
|
2.5 A
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Test Frequency |
|
0.1 MHz
|
Tolerance |
|
20%
|
|
|
|
Compare CTX100-10-52LPR with alternatives
Compare CTX100-1-52LP-R with alternatives