Part Details for CTX100-10-52LPR by Cooper Industries
Overview of CTX100-10-52LPR by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTX100-10-52LPR
CTX100-10-52LPR CAD Models
CTX100-10-52LPR Part Data Attributes:
|
CTX100-10-52LPR
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CTX100-10-52LPR
Cooper Industries
General Purpose Inductor, 100uH, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Hortizontal Mount | |
Core Material | IRON | |
DC Resistance | 0.0109 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 2.15 mm | |
Lead Length | 10 mm | |
Lead Spacing | 50.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 57 mm | |
Package Length | 27.5 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 17.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for CTX100-10-52LPR
This table gives cross-reference parts and alternative options found for CTX100-10-52LPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX100-10-52LPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX100-10-52LP | 1 ELEMENT, 99.38 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX100-10-52LPR vs CTX100-10-52LP |
CTX100-1P-R | General Purpose Inductor, 99.01uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT | Cooper Industries | CTX100-10-52LPR vs CTX100-1P-R |
CTX100-10-52LP-R | 1 ELEMENT, 99.38uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | Cooper Industries | CTX100-10-52LPR vs CTX100-10-52LP-R |
CTX100-1A-R | General Purpose Inductor, 99.45uH, 25%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT | Cooper Industries | CTX100-10-52LPR vs CTX100-1A-R |
CTX100-1-52-R | General Purpose Inductor, 100uH, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | CTX100-10-52LPR vs CTX100-1-52-R |
CTX100-1A | General Purpose Inductor, 100uH, 25%, 1 Element, Iron-Core, SMD | Cooper Industries | CTX100-10-52LPR vs CTX100-1A |
CTX100-1-52LP | 1 ELEMENT, 100.4 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX100-10-52LPR vs CTX100-1-52LP |
CTX100-1-52LP-R | General Purpose Inductor, 100.4uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | CTX100-10-52LPR vs CTX100-1-52LP-R |
CTX100-10-52-R | General Purpose Inductor, 99.38uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | CTX100-10-52LPR vs CTX100-10-52-R |
CTX100-1 | General Purpose Inductor, 99.23uH, 20%, 1 Element, Iron-Core, SMD | Cooper Industries | CTX100-10-52LPR vs CTX100-1 |