CTZ3S-05A-B2-PF
vs
CTZ3S-10B-W1-PR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Additional Feature |
PERCENTAGE TOLERANCE ON C_MAX IS 0/+100
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
5 pF
|
10 pF
|
Capacitance-Min |
1.5 pF
|
1.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Manufacturer Series |
CTZ3
|
CTZ3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
FLAT
|
Base Number Matches |
1
|
3
|
|
|
|
Compare CTZ3S-05A-B2-PF with alternatives
Compare CTZ3S-10B-W1-PR with alternatives