CTZ3S-50C-B1-P
vs
CTZ3S-50C-B-P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
KYOCERA CORP
|
Package Description |
,
|
, 1812
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
50 pF
|
50 pF
|
Capacitance-Min |
7 pF
|
4.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Manufacturer Series |
CTZ3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multi-turn |
|
|
Surface Mount |
YES
|
|
Terminal Shape |
FLAT
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Height |
|
1.8 mm
|
Length |
|
4.5 mm
|
Negative Tolerance |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Style |
|
SMT
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
100%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Series |
|
CTZ3
|
Size Code |
|
1812
|
Width |
|
3.2 mm
|
|
|
|
Compare CTZ3S-50C-B1-P with alternatives