CUW21T-900M-N
vs
SPDL2012-201-2P-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
BEL FUSE INC
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.35 Ω
|
0.4 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
1.2 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
Length |
2.05 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
90 OHM Ω
|
200 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR
|
Rated Current |
0.33 A
|
0.3 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
1.25 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare CUW21T-900M-N with alternatives
Compare SPDL2012-201-2P-T with alternatives