CV31A180
vs
CV31A180
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
18 pF
|
18 pF
|
Capacitance-Min |
5.5 pF
|
5.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
9.398 mm
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
7.88 mm
|
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Multi-turn |
|
|
Negative Tolerance |
10%
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
350 V
|
350 V
|
Reference Standard |
MIL-PRF-81
|
MIL-PRF-81
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
LUG
|
LUG
|
Base Number Matches |
1
|
1
|
|
|
|