CWN-511-26-0021 vs ABC50DKMI-S1243 feature comparison

CWN-511-26-0021 CW Industries

Buy Now Datasheet

ABC50DKMI-S1243 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CW INDUSTRIES SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.35 inch 0.4 inch
Body Depth 0.681 inch 0.61 inch
Body Length 2.06 inch 5.835 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 500VDC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYETHYLENE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL
Terminal Length 0.155 inch 0.56 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 26 100
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option #4-40 UNC INSERT
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare CWN-511-26-0021 with alternatives

Compare ABC50DKMI-S1243 with alternatives