CY2304SXC-1
vs
PI6C49X0204AWIE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
DIODES INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-8
|
SOP,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
2304
|
6C
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
4.889 mm
|
4.9 mm
|
Load Capacitance (CL) |
15 pF
|
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
0.008 A
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
8
|
8
|
Number of True Outputs |
4
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
45 mA
|
|
Qualification Status |
Not Qualified
|
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
0.25 ns
|
Seated Height-Max |
1.727 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
1.425 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
3.8985 mm
|
3.885 mm
|
fmax-Min |
133.3 MHz
|
200 MHz
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Diodes Incorporated
|
Propagation Delay (tpd) |
|
5 ns
|
Technology |
|
CMOS
|
|
|
|
Compare CY2304SXC-1 with alternatives
Compare PI6C49X0204AWIE with alternatives