CY25422SXC-XXXT vs ICS7152AM-11T feature comparison

CY25422SXC-XXXT Cypress Semiconductor

Buy Now Datasheet

ICS7152AM-11T

Part not found

Search for ICS7152AM-11T
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description Sop, Sop8,.25
Pin Count 8
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.889 Mm
Moisture Sensitivity Level 3
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 166 Mhz
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 48 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.727 Mm
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.8985 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 1