CY25422SXC-XXXT vs ICS548G-05T feature comparison

CY25422SXC-XXXT Cypress Semiconductor

Buy Now Datasheet

ICS548G-05T Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC TSSOP
Package Description Sop, Sop8,.25 ,
Pin Count 8 16
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.60
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.889 Mm
Moisture Sensitivity Level 3
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 166 Mhz
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 48 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.727 Mm
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.8985 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 1 2