CY25422SXIT
vs
ICS7152AM-11T
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Transferred
|
|
| Part Package Code |
SOIC
|
|
| Package Description |
Sop, Sop8,.25
|
|
| Pin Count |
8
|
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.31.00.01
|
|
| JESD-30 Code |
R-PDSO-G8
|
|
| JESD-609 Code |
e4
|
|
| Length |
4.889 Mm
|
|
| Moisture Sensitivity Level |
3
|
|
| Number of Terminals |
8
|
|
| Operating Temperature-Max |
85 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Output Clock Frequency-Max |
166 Mhz
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Code |
SOP
|
|
| Package Equivalence Code |
SOP8,.25
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Primary Clock/Crystal Frequency-Nom |
48 Mhz
|
|
| Qualification Status |
Not Qualified
|
|
| Seated Height-Max |
1.727 Mm
|
|
| Supply Voltage-Max |
1.95 V
|
|
| Supply Voltage-Min |
1.65 V
|
|
| Supply Voltage-Nom |
1.8 V
|
|
| Surface Mount |
Yes
|
|
| Technology |
Cmos
|
|
| Temperature Grade |
Industrial
|
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
| Terminal Form |
Gull Wing
|
|
| Terminal Pitch |
1.27 Mm
|
|
| Terminal Position |
Dual
|
|
| Time@Peak Reflow Temperature-Max (s) |
20
|
|
| Width |
3.8985 Mm
|
|
| uPs/uCs/Peripheral ICs Type |
Clock Generator, Other
|
|
| Base Number Matches |
1
|
|
|
|
|