CY2546C vs 7152AM-02T feature comparison

CY2546C Infineon Technologies AG

Buy Now Datasheet

7152AM-02T Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Package Description Hvqccn, Lcc24,.16sq,20 Sop,
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-XQCC-N24 R-PDSO-G8
JESD-609 Code e3 e0
Length 4 Mm 4.9 Mm
Moisture Sensitivity Level 3 1
Number of Terminals 24 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 166 Mhz 134 Mhz
Package Body Material Unspecified Plastic/Epoxy
Package Code HVQCCN SOP
Package Equivalence Code LCC24,.16SQ,20
Package Shape Square Rectangular
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Small Outline
Peak Reflow Temperature (Cel) 260 240
Primary Clock/Crystal Frequency-Nom 48 Mhz 134 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 Mm 1.75 Mm
Supply Voltage-Max 1.95 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Matte Tin Tin Lead
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 1.27 Mm
Terminal Position Quad Dual
Time@Peak Reflow Temperature-Max (s) 20 20
Width 4 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8