CY2546C vs ICS548G-05T feature comparison

CY2546C Infineon Technologies AG

Buy Now Datasheet

ICS548G-05T

Part not found

Search for ICS548G-05T
Rohs Code Yes
Part Life Cycle Code Active
Package Description Hvqccn, Lcc24,.16sq,20
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-XQCC-N24
JESD-609 Code e3
Length 4 Mm
Moisture Sensitivity Level 3
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 166 Mhz
Package Body Material Unspecified
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 48 Mhz
Qualification Status Not Qualified
Seated Height-Max 1 Mm
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 20
Width 4 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 2