CY2546IXXXT vs 5P35021-000NDGI8 feature comparison

CY2546IXXXT Cypress Semiconductor

Buy Now Datasheet

5P35021-000NDGI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN VFQFPN
Package Description HVQCCN, LCC24,.16SQ,20 VFQFPN-20
Pin Count 24 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N24 S-XQCC-N20
JESD-609 Code e3 e3
Length 4 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Terminals 24 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 500 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC20,.11SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.8 V
Primary Clock/Crystal Frequency-Nom 48 MHz 125 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.95 V 3.465 V
Supply Voltage-Min 1.65 V 3.135 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 4 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Source Content uid 5P35021-000NDGI8
Pbfree Code Yes
Manufacturer Package Code NDG20P2
Date Of Intro 2016-05-26
Samacsys Manufacturer IDT

Compare CY2546IXXXT with alternatives

Compare 5P35021-000NDGI8 with alternatives