CY37512P208-83NXC
vs
5962-9952501QZX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP-208
|
FQFP,
|
Pin Count |
208
|
208
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
512 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
|
Clock Frequency-Max |
62.5 MHz
|
62.5 MHz
|
JESD-30 Code |
S-PQFP-G208
|
S-CQFP-G208
|
JESD-609 Code |
e3
|
|
Length |
28 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
1
|
1
|
Number of I/O Lines |
165
|
160
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
1 DEDICATED INPUTS, 165 I/O
|
1 DEDICATED INPUTS, 160 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
FQFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.77 mm
|
3.94 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
28 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Architecture |
|
PLA-TYPE
|
In-System Programmable |
|
YES
|
JTAG BST |
|
YES
|
Number of Inputs |
|
165
|
Number of Macro Cells |
|
512
|
Number of Outputs |
|
160
|
Package Equivalence Code |
|
QFP208,1.2SQ,20
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
|
|
|
Compare CY37512P208-83NXC with alternatives
Compare 5962-9952501QZX with alternatives