Part Details for CY37512P208-83NXC by Cypress Semiconductor
Overview of CY37512P208-83NXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY37512P208-83NXC
CY37512P208-83NXC CAD Models
CY37512P208-83NXC Part Data Attributes:
|
CY37512P208-83NXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37512P208-83NXC
Cypress Semiconductor
EE PLD, 15ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 512 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 165 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 165 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.77 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 28 mm |
Alternate Parts for CY37512P208-83NXC
This table gives cross-reference parts and alternative options found for CY37512P208-83NXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37512P208-83NXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9952501QZX | EE PLD, 15ns, CMOS, CQFP208, CERAMIC, QFP-208 | Cypress Semiconductor | CY37512P208-83NXC vs 5962-9952501QZX |
CY37512P208-83NTC | EE PLD, 15ns, 512-Cell, CMOS, PQFP208, THERMALLY ENHANCED, PLASTIC, QFP-208 | Cypress Semiconductor | CY37512P208-83NXC vs CY37512P208-83NTC |
CY37512P208-83NTI | EE PLD, 15ns, 512-Cell, CMOS, PQFP208, THERMALLY ENHANCED, PLASTIC, QFP-208 | Cypress Semiconductor | CY37512P208-83NXC vs CY37512P208-83NTI |
CY37512P208-83NXI | EE PLD, 15ns, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY37512P208-83NXC vs CY37512P208-83NXI |
CY37512P208-83NI | EE PLD, 15ns, 512-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY37512P208-83NXC vs CY37512P208-83NI |