CY7C1021CV33-15ZXC vs AS7C31026B-15TC feature comparison

CY7C1021CV33-15ZXC Rochester Electronics LLC

Buy Now Datasheet

AS7C31026B-15TC Alliance Memory Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ALLIANCE MEMORY INC
Part Package Code TSOP2 TSOP2
Package Description LEAD FREE, TSOP2-44 10.20 X 18.40 MM, TSOP2-44
Pin Count 44 44
Reach Compliance Code unknown compliant
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e4 e0
Length 18.415 mm 18.415 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 64KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.194 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 10.16 mm 10.16 mm
Base Number Matches 2 2
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code TSOP44,.46,32
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.07 mA

Compare AS7C31026B-15TC with alternatives