CY7C1315JV18-300BZC vs CY7C1315JV18-300BZXI feature comparison

CY7C1315JV18-300BZC Cypress Semiconductor

Buy Now Datasheet

CY7C1315JV18-300BZXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 13 X 15 MM, 1.40 MM HEIGHT, FPBGA-165 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, FPBGA-165
Pin Count 165 165
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 15 mm 15 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type QDR SRAM QDR SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX36 512KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 300 MHz
I/O Type SEPARATE
JESD-609 Code e1
Output Characteristics 3-STATE
Package Equivalence Code BGA165,11X15,40
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.43 A
Standby Voltage-Min 1.7 V
Supply Current-Max 0.895 mA
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 20

Compare CY7C1315JV18-300BZC with alternatives

Compare CY7C1315JV18-300BZXI with alternatives